Facom Slogging Spanner Height Safe 24 mm, 180mm Overall
- RS Stock No.:
- 102-4179
- Mfr. Part No.:
- 51BS.24
- Manufacturer:
- Facom
Subtotal (1 unit)*
€148.06
(exc. VAT)
€182.11
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.06 |
*price indicative
- RS Stock No.:
- 102-4179
- Mfr. Part No.:
- 51BS.24
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 24 mm | |
| Unit of Measure | Metric | |
| Product Type | Slogging Spanner | |
| Sub Type | Single Ended | |
| Material | Alloy Steel | |
| Overall Length | 180mm | |
| Finish | Black Phosphate | |
| Height Safe | Yes | |
| Standards/Approvals | DIN 7444 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 24 mm | ||
Unit of Measure Metric | ||
Product Type Slogging Spanner | ||
Sub Type Single Ended | ||
Material Alloy Steel | ||
Overall Length 180mm | ||
Finish Black Phosphate | ||
Height Safe Yes | ||
Standards/Approvals DIN 7444 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Facom Safety Slogging Ring Wrench
A series of slogging spanners from Facom. Designed for use with a sledgehammer or pneumatic hammer for heavy mechanical tasks. Used for tightening and undoing nuts and bolts. Wrenches forged from resilient steel to withstand heavy impact.
Polygon impact wrench / spanner
Resilient steel, burnished finish
Dimensions: 24 mm → 80 mm
Patented mechanism to lock the wrench
Easy to use
Related links
- Facom Combination Spanner Height Safe 24 mm, 267mm Overall
- Facom Slogging Spanner 24 mm, 165mm Overall
- Facom Slogging Spanner Height Safe 36 mm, 245mm Overall
- Bahco Combination Spanner Height Safe 24 mm, 270mm Overall
- Facom Slogging Spanner 27 mm, 180mm Overall
- Facom Circlip Plier Chrome Height Safe 24 mm
- Facom Ring Spanner 24 → 70 mm, 180mm Overall
- STAHLWILLE Combination Ratchet Spanner Chrome Height Safe, 295mm Overall 24 mm x 24 mm
