Facom Slogging Spanner Height Safe 36 mm, 245mm Overall

Subtotal (1 unit)*

€91.72

(exc. VAT)

€112.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€91.72

*price indicative

RS Stock No.:
910-2981
Mfr. Part No.:
54A.36SLS
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Slogging Spanner

Sub Type

Single Ended

Size

36 mm

Unit of Measure

Metric

Overall Length

245mm

Finish

Satin Chrome

Height Safe

Yes

Standards/Approvals

NF ISO 691, ISO 691, DIN ISO 691

RoHS Status: Exempt

COO (Country of Origin):
DE

Facom SLS Height Safe Ring Spanner Heads & Handles


Working Safely At Height

The SLS, Safety Lock System, range of tools from Facom were created for use at height. They preserve the comfort, quality and level of performance you expect.

These Facom 44 heavy duty offset ring spanners allow for powerful tightening with a detachable extra-long handle.

Features and Benefits

• Tool equipped with a Facom SLS attachment solution, preventing any risk of accidental falls

• The crimped "rotating" cable solution maintains user ergonomics

• Metric sizes: 24 to 46 mm

• Wrenches for tight unlocking thanks to the high strength polygonal head and long handle

• Ring offset to clear fingers or obstacles

• Ideal for series of nuts

• Satin chrome finish

Handle to use:

54.M1BSLS for the heads 24 and 30 mm

(Length: 460 mm. Inner Ø: 19 mm. Outer Ø: 25 mm)

54.M2BSLS for the heads 32 to 41 mm

(Length: 610 mm. Inner Ø: 23 mm. Outer Ø: 29 mm)

54.M3BSLS for the heads 46 to 55 mm

(Length: 760 mm. Inner Ø: 25 mm. Outer Ø: 32 mm)

Product Application

SLS Height Safe Tools

To help prevent accidents that affect health and productivity Facom brings you the SLS range of tools. They can withstand twice the weight of the tool and are real world tested. The metal design can withstand extreme shocks, temperatures and other harsh working conditions.

Traceable

An individual traction test is performed on each tool upon ring assembly. An inspection certificate is issued and a unique serial number engraved on the tool. Facom can hence follow up its production to guarantee maximum safety. The unique serial number also ensures that the tool is identified and followed throughout its lifetime.


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy