Facom Combination Spanner 13 mm, 210mm Overall
- RS Stock No.:
- 235-7662
- Mfr. Part No.:
- 440XL.13
- Manufacturer:
- Facom
Subtotal (1 unit)*
€12.51
(exc. VAT)
€15.39
(inc. VAT)
Being discontinued
- Final 18 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €12.51 |
*price indicative
- RS Stock No.:
- 235-7662
- Mfr. Part No.:
- 440XL.13
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 13 mm | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Overall Length | 210mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 13 mm | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Overall Length 210mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 440XL series long combination wrench has high torque and 15° offset box end.
Anti slip features in open end side
Size 13 mm
Related links
- Facom Combination Spanner 13 mm, 155mm Overall
- Bahco Offset Ring Spanner 12 to 13 mm², 210mm Overall
- Expert by Facom Combination Spanner 17 mm, 210mm Overall
- Facom Combination Spanner 13 mm, 141mm Overall
- Expert by Facom Combination Spanner 13 mm, 170mm Overall
- Facom Combination Spanner 12 x 13 mm, 233.5mm Overall
- Facom Combination Spanner 13/16 in, 224mm Overall
- Facom Combination Spanner 10 mm, 200mm Overall
