Facom Combination Spanner 3.2 mm, 77mm Overall
- RS Stock No.:
- 188-3708
- Mfr. Part No.:
- 39.3.2H
- Manufacturer:
- Facom
Subtotal (1 unit)*
€13.95
(exc. VAT)
€17.16
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.95 |
*price indicative
- RS Stock No.:
- 188-3708
- Mfr. Part No.:
- 39.3.2H
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Size | 3.2 mm | |
| Unit of Measure | Metric | |
| Head Type | Ring, Open Ended Insert | |
| Overall Length | 77mm | |
| Finish | Satin Chrome | |
| Offset Angle | 15° | |
| Number of Points | 12 | |
| Standards/Approvals | NF ISO 1711-1, NF ISO 691, NF ISO 7738, NF ISO 3318, ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Size 3.2 mm | ||
Unit of Measure Metric | ||
Head Type Ring, Open Ended Insert | ||
Overall Length 77mm | ||
Finish Satin Chrome | ||
Offset Angle 15° | ||
Number of Points 12 | ||
Standards/Approvals NF ISO 1711-1, NF ISO 691, NF ISO 7738, NF ISO 3318, ASME B107.100 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Short combination wrenches: the short handle and compact head allow for high handiness. Ideal for confined access.
OGV® profile with 12-point ring for powerful tightening while protecting the nut. H suffix = 6-point ring.
Ring head angled at 15°.
Open end head angled at 15°.
Metric sizes: 3.2 to 17 mm.
Presentation: satin chrome finish.
Related links
- Facom Combination Spanner 4 mm, 77mm Overall
- Facom Combination Spanner 3.2 to 17 mm, 109mm Overall
- Facom 22 mm Drive 1/2 in 6 Point 6 Point Socket, 77mm Overall Length
- Facom Combination Ratchet Spanner Chrome, 77mm Overall 1/8 in
- Facom Combination Ratchet Spanner Chrome, 77mm Overall 5/32 in
- Facom Combination Spanner 11/16 in, 202mm Overall
- Facom Combination Spanner 26 mm, 420mm Overall
- Facom Combination Spanner 10 mm, 103mm Overall
