Subtotal (1 unit)*
€98.87
(exc. VAT)
€121.61
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 8 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.87 |
*price indicative
- RS Stock No.:
- 220-9355
- Mfr. Part No.:
- 40.36LA
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Combination Spanner | |
| Product Type | Spanner | |
| Size | 36 mm | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Overall Length | 550mm | |
| Finish | Satin Chrome | |
| Number of Points | 12 | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Combination Spanner | ||
Product Type Spanner | ||
Size 36 mm | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Overall Length 550mm | ||
Finish Satin Chrome | ||
Number of Points 12 | ||
Height Safe No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Facom metric combination wrench with extra-long handle which passes high torque with minimum effort. It has satin chrome finish.
12 Point ring
Related links
- Facom Spanner 36 mm, 360mm Overall
- Facom Spanner 36 mm, 205mm Overall
- Facom Combination Spanner 36 mm, 440mm Overall
- Facom Spanner 36 x 41 mm, 381mm Overall
- Facom Ring Spanner 36 mm, 245mm Overall
- Facom Ratchet Spanner Anti-Magnetic 550mm Overall 84 mm
- Facom Hexagon Tubular Box Spanner 370mm Overall
- Ega-Master Combination Spanner 36 mm, 340mm Overall
