Facom Spanner 19 x 22 mm, 230mm Overall
- RS Stock No.:
- 220-9356
- Mfr. Part No.:
- 42.19X22
- Manufacturer:
- Facom
Subtotal (1 unit)*
€50.64
(exc. VAT)
€62.29
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.64 |
*price indicative
- RS Stock No.:
- 220-9356
- Mfr. Part No.:
- 42.19X22
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 19 x 22 mm | |
| Sub Type | Double Ended | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 230mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | DIN 3118, ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 19 x 22 mm | ||
Sub Type Double Ended | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
VDE/1000V Approved No | ||
Overall Length 230mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals DIN 3118, ISO 691 | ||
- COO (Country of Origin):
- TW
The Facom metric hinged flare nut wrench which is facilitates access to the nuts. It has satin chrome finish.
12 Point head
Related links
- Facom Ring Spanner 19 x 22 mm, 235mm Overall
- Facom Ring Spanner 19 x 22 mm, 296mm Overall
- SAM Offset Ring Spanner 19 x 22 mm Height Safe, 295mm Overall
- Facom Spanner 22 mm, 230mm Overall
- Facom 5-Piece Ring Spanner Set, 10 x 12 to 19 x 22 mm
- RS PRO 5-Piece Spanner Set Chrome Vanadium Steel
- Expert by Facom Combination Spanner 19 mm, 230mm Overall
- Facom Ratchet Spanner 16 x 17 - 18 x 19 mm, 230mm Overall
