SAM Combination Spanner Height Safe 25/64 in, 95mm Overall
- RS Stock No.:
- 221-3137
- Mfr. Part No.:
- 50-S10
- Manufacturer:
- SAM
Subtotal (1 unit)*
€7.50
(exc. VAT)
€9.22
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.50 |
*price indicative
- RS Stock No.:
- 221-3137
- Mfr. Part No.:
- 50-S10
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Size | 25/64 in | |
| Product Type | Combination Spanner | |
| Overall Length | 95mm | |
| Finish | Shiny | |
| Height Safe | Yes | |
| Offset Angle | 15° | |
| Non-Sparking | No | |
| Standards/Approvals | ISO 3318, NF ISO 7738, ISO 1711-1, NF ISO 691, ISO 691, NF ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, NF ISO 3318, ISO 7738 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Size 25/64 in | ||
Product Type Combination Spanner | ||
Overall Length 95mm | ||
Finish Shiny | ||
Height Safe Yes | ||
Offset Angle 15° | ||
Non-Sparking No | ||
Standards/Approvals ISO 3318, NF ISO 7738, ISO 1711-1, NF ISO 691, ISO 691, NF ISO 1711-1, DIN ISO 1711-1, DIN ISO 691, NF ISO 3318, ISO 7738 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage short combination wrench, of size 10 mm, provides access to hard-to-reach nuts.
It has shiny polished finish
Related links
- SAM Combination Spanner Height Safe 25/32 in, 225mm Overall
- SAM Combination Spanner Height Safe 25/32 in, 230mm Overall
- SAM Combination Spanner Height Safe 35/64 in, 114mm Overall
- SAM Combination Spanner Height Safe 45/64 in, 129mm Overall
- SAM Combination Spanner Height Safe 33/64 in, 109mm Overall
- SAM Combination Spanner Height Safe 19 mm, 141mm Overall
- SAM Combination Spanner Height Safe 5/16 in, 85mm Overall
- SAM Combination Spanner Height Safe 55/64 in, 242.5mm Overall
