SAM Combination Spanner Height Safe 33/64 in, 109mm Overall
- RS Stock No.:
- 221-3138
- Mfr. Part No.:
- 50-S13
- Manufacturer:
- SAM
Subtotal (1 unit)*
€8.95
(exc. VAT)
€11.01
(inc. VAT)
In Stock
- 26 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €8.95 |
*price indicative
- RS Stock No.:
- 221-3138
- Mfr. Part No.:
- 50-S13
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 33/64 in | |
| Overall Length | 109mm | |
| Finish | Shiny | |
| Offset Angle | 15° | |
| Height Safe | Yes | |
| Non-Sparking | No | |
| Standards/Approvals | NF ISO 3318, ISO 1711-1, DIN ISO 1711-1, NF ISO 1711-1, DIN ISO 691, ISO 7738, ISO 691, NF ISO 7738, ISO 3318, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 33/64 in | ||
Overall Length 109mm | ||
Finish Shiny | ||
Offset Angle 15° | ||
Height Safe Yes | ||
Non-Sparking No | ||
Standards/Approvals NF ISO 3318, ISO 1711-1, DIN ISO 1711-1, NF ISO 1711-1, DIN ISO 691, ISO 7738, ISO 691, NF ISO 7738, ISO 3318, NF ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Outillage short combination wrench, of size 13 mm, provides access to hard-to-reach nuts.
It has shiny polished finish
Related links
- SAM Combination Spanner Height Safe 33/64 in, 163mm Overall
- SAM Combination Ratchet Spanner Bright Polished Height Safe, 178.1mm Overall 33/64 in
- SAM Combination Spanner Height Safe 19 mm, 141mm Overall
- SAM Combination Spanner Height Safe 35/64 in, 114mm Overall
- SAM Combination Spanner Height Safe 5/16 in, 85mm Overall
- SAM Combination Spanner Height Safe 45/64 in, 129mm Overall
- SAM Combination Spanner Height Safe 25/64 in, 95mm Overall
- SAM Combination Spanner Height Safe 15/16 in, 264mm Overall
