BETA Combination Ratchet Spanner Chrome Plated, 168mm Overall 11 mm
- RS Stock No.:
- 234-5728
- Mfr. Part No.:
- 142 11
- Manufacturer:
- BETA
Subtotal (1 unit)*
€22.27
(exc. VAT)
€27.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.27 |
*price indicative
- RS Stock No.:
- 234-5728
- Mfr. Part No.:
- 142 11
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Size | 11 mm | |
| Product Type | Combination Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 168mm | |
| Finish | Chrome Plated | |
| Height Safe | No | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Size 11 mm | ||
Product Type Combination Ratchet Spanner | ||
VDE/1000V Approved No | ||
Overall Length 168mm | ||
Finish Chrome Plated | ||
Height Safe No | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Reversible ratcheting combination wrench is one of the largest on the market for operating and tightening of hexagon and cylinder head screws of different profiles and nuts.
Length 168mm
Diameter 23.1mm
Related links
- BETA Combination Ratchet Spanner Chrome Plated, 168mm Overall 11 mm
- BETA Combination Ratchet Spanner Chrome Plated, 168mm Overall 7/16 in
- BETA Combination Ratchet Spanner Chrome Plated, 100mm Overall 11
- BETA Combination Ratchet Spanner Chrome Plated, 200mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 420mm Overall 30 mm
- BETA Combination Ratchet Spanner Chrome Plated, 159mm Overall 10 mm
- BETA Combination Ratchet Spanner Chrome Plated, 180mm Overall 13 mm
- BETA Combination Ratchet Spanner Chrome Plated, 285mm Overall 22 mm
