BETA Ratchet Spanner 15 mm, 322 mm Overall
- RS Stock No.:
- 234-6153
- Mfr. Part No.:
- 188 15
- Manufacturer:
- BETA
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 234-6153
- Mfr. Part No.:
- 188 15
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Sub Type | Ring Spanner | |
| Size | 15 mm | |
| Product Type | Ratchet Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 322mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Sub Type Ring Spanner | ||
Size 15 mm | ||
Product Type Ratchet Spanner | ||
VDE/1000V Approved No | ||
Overall Length 322mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Ratcheting flat bi-hex ring wrench for free alternator pulley with bright chrome-plated.
Length 322mm
Diameter 21.4mm
Related links
- BETA Ratchet Spanner Metric 240 mm Overall
- BETA Combination Spanner 15 mm, 200 mm Overall
- BETA Combination Spanner 15 mm, 190 mm Overall
- Bahco Ratchet Spanner 15 mm, 200 mm Overall
- SAM Combination Ratchet Spanner 15 mm, 199.5 mm Overall
- SAM Combination Spanner Height Safe 30 mm, 322 mm Overall
- BETA Combination Ratchet Spanner Chrome Plated, 200 mm Overall 15 mm
- BETA Combination Ratchet Spanner Chrome Plated, 118 mm Overall 15 mm
