BETA Combination Spanner 9 mm, 127mm Overall
- RS Stock No.:
- 234-6528
- Mfr. Part No.:
- 42INOX 9
- Manufacturer:
- BETA
Subtotal (1 unit)*
€18.33
(exc. VAT)
€22.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.33 |
*price indicative
- RS Stock No.:
- 234-6528
- Mfr. Part No.:
- 42INOX 9
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Unit of Measure | Metric | |
| Product Type | Combination Spanner | |
| Size | 9 mm | |
| Material | 420 Stainless Steel | |
| Head Type | Compact Ratchet | |
| Overall Length | 127mm | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 3113 - UNI ISO 7738 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Unit of Measure Metric | ||
Product Type Combination Spanner | ||
Size 9 mm | ||
Material 420 Stainless Steel | ||
Head Type Compact Ratchet | ||
Overall Length 127mm | ||
Offset Angle 15° | ||
Standards/Approvals DIN 3113 - UNI ISO 7738 | ||
RoHS Status: Exempt
The BETA combination spanner has open and offset ring It has 9x9 mm size. It has 127 mm length. It has outstanding mechanical characteristics. It is made up of stainless steel.
Compact heads
High resistance to corrosion
Avoids improper rust
Related links
- BETA Combination Spanner 9 mm, 127mm Overall
- BETA Combination Spanner 9 mm, 143mm Overall
- BETA Combination Spanner 9/16 in, 180mm Overall
- BETA Combination Spanner 9/32 in, 106mm Overall
- BETA Combination Spanner 22 mm, 264mm Overall
- BETA Combination Spanner 15 mm, 190mm Overall
- BETA Combination Spanner 11 mm, 148mm Overall
- BETA Combination Spanner 7 mm, 105mm Overall
