Facom Spanner 6x8, 128mm Overall
- RS Stock No.:
- 235-0118
- Mfr. Part No.:
- 464TX.6X8
- Manufacturer:
- Facom
Subtotal (1 unit)*
€43.53
(exc. VAT)
€53.54
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.53 |
*price indicative
- RS Stock No.:
- 235-0118
- Mfr. Part No.:
- 464TX.6X8
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Double Ended | |
| Product Type | Spanner | |
| Size | 6x8 | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Overall Length | 128mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Double Ended | ||
Product Type Spanner | ||
Size 6x8 | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Overall Length 128mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 464TX series ring spanner. It is ideal for crowded or tight spaces. Ultra-fast tightening without wasting time to reposition the wrench.
Double ended
Increment 5°
Metric size 6 x 8 mm
Related links
- Facom Spanner 10x12, 128mm Overall
- Facom Ring Spanner 6 x 8 mm, 113mm Overall
- Facom Spanner 14x18, 190mm Overall
- Facom Spanner 20x24, 230mm Overall
- Facom Ratchet Ring Spanner 8 x 9 mm, 128mm Overall
- Facom Ring Spanner 7.87 x 8.64 mm, 128mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 128mm Overall 6 mm
- Facom Combination Ratchet Spanner Satin Chrome, 128mm Overall 5/16 in
