Facom Spanner 14x18, 190mm Overall
- RS Stock No.:
- 235-0116
- Mfr. Part No.:
- 464TX.14X18
- Manufacturer:
- Facom
Subtotal (1 unit)*
€47.08
(exc. VAT)
€57.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.08 |
*price indicative
- RS Stock No.:
- 235-0116
- Mfr. Part No.:
- 464TX.14X18
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Spanner | |
| Size | 14x18 | |
| Unit of Measure | Metric | |
| Sub Type | Ring Spanner | |
| VDE/1000V Approved | No | |
| Overall Length | 190mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Spanner | ||
Size 14x18 | ||
Unit of Measure Metric | ||
Sub Type Ring Spanner | ||
VDE/1000V Approved No | ||
Overall Length 190mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 464TX series ring spanner. It is ideal for crowded or tight spaces. Ultra-fast tightening without wasting time to reposition the wrench.
Double ended
Increment 5°
Metric size 14 x 18 mm
Related links
- Facom Spanner 14 x 15 mm, 190mm Overall
- Facom Spanner Metric, 190mm Overall
- Facom Spanner 6x8, 128mm Overall
- Facom Spanner 10x12, 128mm Overall
- Facom Spanner 20x24, 230mm Overall
- Expert by Facom Combination Spanner 15 mm, 190mm Overall
- Facom Ratchet Ring Spanner 14 x 15 mm, 190mm Overall
- Facom Ratchet Ring Spanner 12 x 14 mm, 190mm Overall
