Facom Ring Spanner 110 mm, 450mm Overall
- RS Stock No.:
- 235-3695
- Mfr. Part No.:
- 50.110SR
- Manufacturer:
- Facom
Subtotal (1 unit)*
€1,356.55
(exc. VAT)
€1,668.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,356.55 |
*price indicative
- RS Stock No.:
- 235-3695
- Mfr. Part No.:
- 50.110SR
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 110 mm | |
| Product Type | Ring Spanner | |
| Sub Type | Single Ended | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Overall Length | 450mm | |
| Height Safe | No | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 110 mm | ||
Product Type Ring Spanner | ||
Sub Type Single Ended | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Overall Length 450mm | ||
Height Safe No | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- CN
The Facom 50.SR series non sparking anti magnetic impact ring spanner. It is made of copper beryllium alloy.
Single ended
Metric size 110 mm
Related links
- Bahco Wrench 110 mm, 450 mm Overall
- Gedore Ring Spanner 36x41 mm, 450 mm Overall
- Facom Combination Spanner 38 mm, 450 mm Overall
- Facom Adjustable Spanner 63 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 55mm Jaw Capacity Non-Sparking
- Facom Adjustable Spanner 17 mm Jaw Capacity, Metal Handle
- Facom Adjustable Spanner 17 mm Jaw Capacity, Bi-Material Handle
- Facom Adjustable Spanner 38 mm Jaw Capacity, Bi-Material Handle
