Facom Double Ended Open Spanner Metric, 210mm Overall

Subtotal (1 unit)*

€9.21

(exc. VAT)

€11.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.21

*price indicative

RS Stock No.:
235-7620
Mfr. Part No.:
44.16X17
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Double Ended Open Spanner

Unit of Measure

Metric

Sub Type

Double Ended

Size

16 x 17 mm

Material

Chrome Vanadium Steel

Overall Length

210mm

Finish

Chrome

Opening Angle

15°

Standards/Approvals

DIN 3110

Non Compliant

COO (Country of Origin):
TW
The Facom 44 series open end wrench are slimmer than a standard combination wrench for better thickness accessibility. It has satin chrome finish.

Heads hinged at 15°

Size from 3.2 to 42 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy