Facom Double Ended Open Spanner, 16mm, Metric, Double Ended, 210 mm Overall
- RS Stock No.:
- 250-4829
- Mfr. Part No.:
- 44.16X18
- Manufacturer:
- Facom
Price Each**
€10.08
(exc. VAT)
€12.40
(inc. VAT)
47 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €10.08 |
**price indicative
Related links
- Facom Double Ended Open Spanner Metric 210 mm Overall
- Facom Double Ended Open Spanner Metric 210 mm Overall
- Facom Double Ended Open Spanner Metric 210 mm Overall
- Facom Double Ended Open Spanner Metric 210 mm Overall
- Facom Double Ended Open Spanner Metric 250 mm Overall
- Facom Ring Spanner Metric 210 mm Overall
- Facom Ratchet Ring Spanner Metric 210 mm Overall
- Bahco Double Ended Open Spanner Metric 201 mm Overall