Facom Combination Spanner 13 mm, 141mm Overall
- RS Stock No.:
- 235-7955
- Distrelec Article No.:
- 180-92-579
- Mfr. Part No.:
- 39.13
- Manufacturer:
- Facom
Subtotal (1 unit)*
€14.23
(exc. VAT)
€17.50
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.23 |
*price indicative
- RS Stock No.:
- 235-7955
- Distrelec Article No.:
- 180-92-579
- Mfr. Part No.:
- 39.13
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 13 mm | |
| Overall Length | 141mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Offset Angle | 15° | |
| Standards/Approvals | NF ISO 691, ISO 691, NF ISO 7738, NF ISO 1711-1, ISO 1711-1, NF ISO 3318, DIN ISO 691, ISO 7738, DIN 1711-1, ASME B107.100, E74-306, ISO 3318 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 13 mm | ||
Overall Length 141mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Offset Angle 15° | ||
Standards/Approvals NF ISO 691, ISO 691, NF ISO 7738, NF ISO 1711-1, ISO 1711-1, NF ISO 3318, DIN ISO 691, ISO 7738, DIN 1711-1, ASME B107.100, E74-306, ISO 3318 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 39 series has metric short-reach combination wrench. This short combination wrenches, the short handle and compact head allow for high handiness and its deal for confined access. The wrench is the 13 mm and overall length is 141 mm.
Satin chrome finish
Open end head angled at 15°
Ring head angled at 15°
Related links
- Facom Flare Nut Spanner 13 mm, 141mm Overall
- Facom Combination Spanner 13 mm, 170mm Overall
- Facom Combination Spanner 13 mm, 155mm Overall
- Facom Combination Spanner 13 mm, 210mm Overall
- Expert by Facom Combination Spanner 13 mm, 170mm Overall
- Facom Combination Spanner 13/16 in, 224mm Overall
- SAM Combination Spanner Height Safe 19 mm, 141mm Overall
- Bahco Combination Spanner 13 mm, 170mm Overall
