Facom Combination Spanner 17 mm, 191mm Overall
- RS Stock No.:
- 235-7680
- Mfr. Part No.:
- 467BF.17
- Manufacturer:
- Facom
Subtotal (1 unit)*
€37.40
(exc. VAT)
€46.00
(inc. VAT)
In Stock
- 48 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.40 |
*price indicative
- RS Stock No.:
- 235-7680
- Mfr. Part No.:
- 467BF.17
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Combination Spanner | |
| Unit of Measure | Metric | |
| Size | 17 mm | |
| Material | Chrome Vandium Steel | |
| Overall Length | 191mm | |
| Finish | Chrome | |
| Standards/Approvals | NF ISO 1711-1, ISO 1711-1, ISO 691, DIN ISO 691, DIN ISO 1711-1, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Combination Spanner | ||
Unit of Measure Metric | ||
Size 17 mm | ||
Material Chrome Vandium Steel | ||
Overall Length 191mm | ||
Finish Chrome | ||
Standards/Approvals NF ISO 1711-1, ISO 1711-1, ISO 691, DIN ISO 691, DIN ISO 1711-1, NF ISO 691 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 467BF series combination wrench has hinged head to reach difficult access nuts and has size 8 to 19 mm. It has satin chrome finish.
Increment 5°, 6° for dimensions 8 and 9 mm
Ring head hinged at 180°
Open end head angled at 15°
Related links
- Facom Flare Nut Spanner 17 mm, 191mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 191mm Overall 11/16 in
- Facom Combination Spanner 17 mm, 284.5mm Overall
- Facom Combination Ratchet Spanner Satin Chrome, 225mm Overall 17 mm
- Facom Combination Spanner 17 mm, 202mm Overall
- Facom Combination Spanner 17 mm, 165mm Overall
- Facom Combination Spanner 17 mm, 195mm Overall
- Facom Combination Ratchet Spanner Chrome, 127.5mm Overall 17 mm
