Facom Open End Spanner Metric, 105mm Overall VDE/1000V Approved
- RS Stock No.:
- 235-8110
- Mfr. Part No.:
- 46.8AVSE
- Manufacturer:
- Facom
Subtotal (1 unit)*
€26.13
(exc. VAT)
€32.14
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.13 |
*price indicative
- RS Stock No.:
- 235-8110
- Mfr. Part No.:
- 46.8AVSE
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Size | 8 mm | |
| Sub Type | Single Ended | |
| Product Type | Open End Spanner | |
| VDE/1000V Approved | Yes | |
| Material | Steel | |
| Head Type | Standard | |
| Overall Length | 105mm | |
| Finish | Insulated | |
| Opening Angle | 15° | |
| Standards/Approvals | DIN ISO | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Size 8 mm | ||
Sub Type Single Ended | ||
Product Type Open End Spanner | ||
VDE/1000V Approved Yes | ||
Material Steel | ||
Head Type Standard | ||
Overall Length 105mm | ||
Finish Insulated | ||
Opening Angle 15° | ||
Standards/Approvals DIN ISO | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom VSE series has 1,000 volt insulated open end spanner. The size of the spanner is 8 mm and its overall length is 105 mm.
Insulation with safety colour coding
Weight is 30 g
Related links
- Facom Open End Spanner Metric, 105 mm Overall VDE/1000V Approved
- RS PRO Open End Spanner Height Safe Metric, 105 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 125 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 145 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 135 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 160 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 155 mm Overall VDE/1000V Approved
- Facom Open End Spanner Metric, 115 mm Overall VDE/1000V Approved
