Facom Spanner 19 mm, 204mm Overall
- RS Stock No.:
- 236-0540
- Mfr. Part No.:
- 76.19SLS
- Manufacturer:
- Facom
Subtotal (1 unit)*
€41.74
(exc. VAT)
€51.34
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.74 |
*price indicative
- RS Stock No.:
- 236-0540
- Mfr. Part No.:
- 76.19SLS
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Unit of Measure | Metric | |
| Product Type | Spanner | |
| Size | 19 mm | |
| Overall Length | 204mm | |
| Finish | Chrome | |
| Number of Points | 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Unit of Measure Metric | ||
Product Type Spanner | ||
Size 19 mm | ||
Overall Length 204mm | ||
Finish Chrome | ||
Number of Points 12 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom 76.SLS series forged angled open socket wrench has 12 point short head for 30° increment and 6 point long reach head. It has satin chrome finish.
Open socket wrench for powerful tightening
Size 19 mm
Related links
- Facom Spanner 19 mm, 180mm Overall
- Facom Spanner 19 mm, 329mm Overall
- Facom Combination Spanner 18 mm, 204mm Overall
- Facom Hexagon Tubular Box Spanner 204mm Overall
- Facom Combination Spanner 19 mm, 215mm Overall
- Facom Ring Spanner 19 mm, 145mm Overall
- Facom Spanner 19 x 22 mm, 230mm Overall
- SAM 204mm Overall
