Facom Ratchet Ring Spanner 6 x 7 mm, 115mm Overall
- RS Stock No.:
- 236-2428
- Mfr. Part No.:
- 65.6X7
- Manufacturer:
- Facom
Subtotal (1 unit)*
€60.21
(exc. VAT)
€74.06
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €60.21 |
*price indicative
- RS Stock No.:
- 236-2428
- Mfr. Part No.:
- 65.6X7
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Sub Type | Ratchet Spanner | |
| Product Type | Ratchet Ring Spanner | |
| Size | 6 x 7 mm | |
| Unit of Measure | Metric | |
| Overall Length | 115mm | |
| Finish | Chrome | |
| Standards/Approvals | ASME B107.100 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Sub Type Ratchet Spanner | ||
Product Type Ratchet Ring Spanner | ||
Size 6 x 7 mm | ||
Unit of Measure Metric | ||
Overall Length 115mm | ||
Finish Chrome | ||
Standards/Approvals ASME B107.100 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 65 series has 15° hinged ratchet ring wrench. The size of this ring wrench is 6x7 in and the overall length of the wrench is the 115 mm.
Compact ratchet mechanism and reversible by lever
Satin chrome finish
Related links
- Facom Ratchet Ring Spanner 6 x 7 mm, 115mm Overall
- Facom Ratchet Ring Spanner 6.35 x 7.94 mm, 115mm Overall
- Facom Ring Spanner 6 x 7 mm, 120mm Overall
- Facom Ring Spanner 6 x 7 mm, 167mm Overall
- SAM Offset Ring Spanner 6 x 7 mm, 175mm Overall
- Facom Ratchet Ring Spanner 6 → 24 mm, 150mm Overall
- Facom 12-Piece Ring Spanner Set, 6 x 7 → 27 x 32 mm
- Bahco Wrench 6 x 7 mm, 115mm Overall
