Facom Spanner 14 x 15 mm, 190mm Overall
- RS Stock No.:
- 220-9359
- Mfr. Part No.:
- 64.14X15
- Manufacturer:
- Facom
Subtotal (1 unit)*
€50.80
(exc. VAT)
€62.48
(inc. VAT)
In Stock
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €50.80 |
*price indicative
- RS Stock No.:
- 220-9359
- Mfr. Part No.:
- 64.14X15
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Size | 14 x 15 mm | |
| Sub Type | Double Ended | |
| Product Type | Spanner | |
| Unit of Measure | Metric | |
| VDE/1000V Approved | No | |
| Material | Chrome Vandium Steel | |
| Overall Length | 190mm | |
| Finish | Satin Chrome | |
| Height Safe | No | |
| Standards/Approvals | ISO 691, DIN ISO 1711- 1, ISO 1711-1, DIN ISO 691, NF ISO 1711-1, ASME B107.100, NF ISO 691 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Size 14 x 15 mm | ||
Sub Type Double Ended | ||
Product Type Spanner | ||
Unit of Measure Metric | ||
VDE/1000V Approved No | ||
Material Chrome Vandium Steel | ||
Overall Length 190mm | ||
Finish Satin Chrome | ||
Height Safe No | ||
Standards/Approvals ISO 691, DIN ISO 1711- 1, ISO 1711-1, DIN ISO 691, NF ISO 1711-1, ASME B107.100, NF ISO 691 | ||
- COO (Country of Origin):
- TW
The Facom metric open end wrench which has compact ratchet mechanism and reversible by flipping the wrench.
Satin chrome finish
Related links
- Facom Ratchet Ring Spanner 14 x 15 mm, 190mm Overall
- Facom Combination Spanner 14 x 15 mm, 237.5mm Overall
- Expert by Facom Combination Spanner 15 mm, 190mm Overall
- Facom Ring Spanner 14 x 15 mm, 218mm Overall
- Facom Ring Spanner 14 x 15 mm, 185mm Overall
- BETA Ring Spanner 14 x 15 mm, 175mm Overall
- BETA Combination Spanner 15 mm, 190mm Overall
- SAM Offset Ring Spanner 14 x 15 mm, 225mm Overall
