Facom Combination Spanner 14 mm, 180mm Overall

Image representative of range

Subtotal (1 unit)*

€16.67

(exc. VAT)

€20.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.67

*price indicative

RS Stock No.:
247-9767
Mfr. Part No.:
41.14
Manufacturer:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Combination Spanner

Size

14 mm

Unit of Measure

Metric

Material

Chrome Vanadium Steel

Head Type

Offset

Overall Length

180mm

Finish

Chrome

Offset Angle

15°

Number of Points

12

Standards/Approvals

ISO 7738, NF ISO 7738, DIN 3113

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom Offset Combination Spanners


Manufactured from chrome vanadium steel with chrome finish to ISO 3318 and NF E 74.304 standards. The ring end of the spanner is offset by 70 degrees to give excellent clearance in confined and restricted spaces. Also features the Facom 12 point-OGV® Drive profile for more powerful tightening fastener protection and longer life. The OGV® Drive system reduces the stresses from larger contact areas, allows the torque transmission to drive through the fastener flat surfaces instead of the corners and have been torque tested to exceed ISO 1711, DIN 899 standards.

Standards

ISO 3318; NF E 74.304; ISO 1711; DIN 899

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy