STAHLWILLE Combination Spanner 75 x 75 mm, 810 mm Overall
- RS Stock No.:
- 270-2048
- Mfr. Part No.:
- 40147575
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€1,103.58
(exc. VAT)
€1,357.40
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,103.58 |
*price indicative
- RS Stock No.:
- 270-2048
- Mfr. Part No.:
- 40147575
- Manufacturer:
- STAHLWILLE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Spanner | |
| Size | 75 x 75 mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Alloy Steel | |
| Overall Length | 810mm | |
| Finish | Chrome Plated | |
| Offset Angle | 10° | |
| Standards/Approvals | DIN 3113 form A | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Spanner | ||
Size 75 x 75 mm | ||
VDE/1000V Approved No | ||
Material Chrome Alloy Steel | ||
Overall Length 810mm | ||
Finish Chrome Plated | ||
Offset Angle 10° | ||
Standards/Approvals DIN 3113 form A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 75x75mm Size, 810mm Overall Length - 40147575
This combination spanner is designed for high-reach fastening tasks in industrial settings where access to recessed or hard-to-reach bolts is required. It pairs an open jaw and ring end to allow grip and torque application in a single tool, suited to metric fasteners commonly encountered in automation, electrical and mechanical maintenance.
Features and Benefits:
• Chrome-plated finish resists surface corrosion and simplifies cleaning
• 15° offset ring provides improved clearance in confined spaces
• Manufactured from chrome alloy steel to withstand heavy use
• Conforms to DIN 3113 form A for consistent geometry and fit
• Long reach supports access to deep-seated fastenings and assemblies
• 15° offset ring provides improved clearance in confined spaces
• Manufactured from chrome alloy steel to withstand heavy use
• Conforms to DIN 3113 form A for consistent geometry and fit
• Long reach supports access to deep-seated fastenings and assemblies
Applications
• Suitable for maintenance of actuators and drive mechanisms in automation
• Ideal for accessing fasteners on electrical switchgear enclosures
• Used with panel and chassis assemblies in electronics production
• Can be used for servicing large mechanical assemblies in factories
• Ideal for accessing fasteners on electrical switchgear enclosures
• Used with panel and chassis assemblies in electronics production
• Can be used for servicing large mechanical assemblies in factories
What nominal size does the ring and open end fit?
The tool is intended for a 75mm fastener profile, providing full engagement on matching metric heads.
How does the offset angle affect operation in tight locations?
The 15° offset moves the hand and shaft clear of adjacent components, enabling better approach angles without altering torque points.
What construction ensures durability under industrial use?
Fabrication from chrome alloy steel delivers the strength required for repetitive torqueing and mechanical stress.
Is the tool suitable for standardised workshops requiring uniform tool geometry?
Yes, compliance with DIN 3113 form A ensures consistent dimensions and interchangeability within standard toolsets.
Related links
- Gedore Combination Spanner 75 mm, 810 mm Overall
- STAHLWILLE Combination Spanner, 160 mm Overall
- STAHLWILLE Combination Spanner, 230 mm Overall
- STAHLWILLE Combination Spanner 30 mm, 415.00 mm Overall
- STAHLWILLE Combination Spanner 12 mm, 180.00 mm Overall
- STAHLWILLE Combination Spanner 8 mm, 145.00 mm Overall
- STAHLWILLE Combination Spanner, 115 mm Overall
- STAHLWILLE Combination Spanner, 190 mm Overall
