STAHLWILLE Combination Ratchet Spanner, 150mm Overall 0.354 in
- RS Stock No.:
- 270-2079
- Mfr. Part No.:
- 41170909
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€33.22
(exc. VAT)
€40.86
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.22 |
*price indicative
- RS Stock No.:
- 270-2079
- Mfr. Part No.:
- 41170909
- Manufacturer:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Ratchet Spanner | |
| Unit of Measure | Metric | |
| Size | 0.354 in | |
| VDE/1000V Approved | No | |
| Material | Chrome Plated, Chrome Alloy Steel | |
| Overall Length | 150mm | |
| Offset Angle | 15° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Ratchet Spanner | ||
Unit of Measure Metric | ||
Size 0.354 in | ||
VDE/1000V Approved No | ||
Material Chrome Plated, Chrome Alloy Steel | ||
Overall Length 150mm | ||
Offset Angle 15° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The STAHLWILLE ratchet combination wrench is made up of chrome alloy steel it has reversible ratchet for quick tightening and loosening of screws. That is used for working in the tightest of space and with a working angle of just 5 degree and it comes wit
Chrome plated material
High quality and non slip surface structure
Related links
- STAHLWILLE Combination Ratchet Spanner, 150mm Overall 0.354 in
- Facom Ratchet Spanner, 150mm Overall
- STAHLWILLE Combination Ratchet Spanner, 215mm Overall 0.629 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 182mm Overall 0.511 in
- STAHLWILLE Combination Ratchet Spanner, 190mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 185mm Overall 0.551 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 240mm Overall 0.7 in
- STAHLWILLE Combination Ratchet Spanner Chrome, 202mm Overall 0.59 in
