SAM 105 Series Flare Nut Spanner, 13mm, Metric, 175 mm Overall
- RS Stock No.:
- 270-3170
- Mfr. Part No.:
- 105-B-13
- Manufacturer:
- SAM
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€38.50
(exc. VAT)
€47.36
(inc. VAT)
- RS Stock No.:
- 270-3170
- Mfr. Part No.:
- 105-B-13
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Spanner Type | Flare Nut Spanner | |
| Metric Size | 13mm | |
| Overall Length | 175 mm | |
| Series | 105 | |
| Imperial or Metric | Metric | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Spanner Type Flare Nut Spanner | ||
Metric Size 13mm | ||
Overall Length 175 mm | ||
Series 105 | ||
Imperial or Metric Metric | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM Hinged flare nut wrench has chrome plate satin finish. The product is 180 degree articulated and head offset by 30 degree with length of 175 mm.
Weight 130 gram
Related links
- Facom 440 Series Spanner Metric 175 mm Overall
- SAM 50-FA Series Combination Spanner Metric 113 mm Overall
- Facom Flare Nut Spanner 14 mm, 191mm Overall
- Facom Flare Nut Spanner 16 mm, 191mm Overall
- Facom Flare Nut Spanner 12 mm, 141mm Overall
- Facom Flare Nut Spanner 8 → 32 mm, 139.5mm Overall
- SAM 148mm Overall
- SAM 128mm Overall

