SAM Combination Spanner Polished Surface, 170mm Overall 12 mm
- RS Stock No.:
- 211-466
- Mfr. Part No.:
- 50-HC-12
- Manufacturer:
- SAM
Subtotal (1 unit)*
€27.50
(exc. VAT)
€33.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.50 |
*price indicative
- RS Stock No.:
- 211-466
- Mfr. Part No.:
- 50-HC-12
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Imperial, Metric | |
| Product Type | Combination Spanner | |
| Size | 12 mm | |
| Material | Chrome Vanadium Steel | |
| Overall Length | 170mm | |
| Finish | Polished Surface | |
| Height Safe | No | |
| Standards/Approvals | NF ISO 691, NF ISO 1711-1, DIN ISO 691 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Imperial, Metric | ||
Product Type Combination Spanner | ||
Size 12 mm | ||
Material Chrome Vanadium Steel | ||
Overall Length 170mm | ||
Finish Polished Surface | ||
Height Safe No | ||
Standards/Approvals NF ISO 691, NF ISO 1711-1, DIN ISO 691 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
50-HC-12
The SAM Outillage multi nut inch/metric ratchet combination spanner is an essential tool for any professional or DIY enthusiast. This versatile wrench stands out for its unique ability to adapt to a wide range of nut sizes and shapes, helping you tackle both new and worn fasteners with ease. Engineered to replace up to six conventional wrenches, it not only enhances your efficiency but also reduces the clutter in your toolbox. With a polished finish that not only looks sleek but also ensures durability, this tool is perfect for those multiple interventions that require quick and reliable adjustments. Whether you're dealing with Torx, Ribes, or even non standard shapes, this spanner is designed to perform in any situation, bringing comfort and economy to your tasks.
Polished surface finish increases durability and ease of cleaning
Lightweight construction reduces fatigue during prolonged use
Supports a variety of nut types including circular and square
Supports a variety of nut types including rounded and triangular
Related links
- SAM Combination Spanner Polished Surface, 198mm Overall 19/32 in
- SAM Combination Spanner Polished Surface, 208mm Overall 5/8 in
- SAM Combination Spanner Polished Surface, 188mm Overall 9/16 in
- SAM Combination Spanner Polished, 222mm Overall 21/32 in
- SAM Combination Spanner Polished Surface, 275mm Overall 13/16 in
- SAM Combination Spanner Polished Surface, 243mm Overall 3/4 in
- SAM Combination Spanner Polished Surface, 178mm Overall 1/2 in
- SAM Combination Spanner Polished Surface, 164mm Overall 7/16 in
