ITL Insulated Tools Ltd Spanner, 300mm Overall VDE/1000V Approved
- RS Stock No.:
- 283-7768
- Mfr. Part No.:
- 3015
- Manufacturer:
- ITL Insulated Tools Ltd
Subtotal (1 unit)*
€133.96
(exc. VAT)
€164.77
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €133.96 |
*price indicative
- RS Stock No.:
- 283-7768
- Mfr. Part No.:
- 3015
- Manufacturer:
- ITL Insulated Tools Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITL Insulated Tools Ltd | |
| Product Type | Spanner | |
| Sub Type | Adjustable Hammer Head Spanner | |
| VDE/1000V Approved | Yes | |
| Material | Hardened Chrome Vanadium Steel | |
| Overall Length | 300mm | |
| Standards/Approvals | VDE, Category ’C’, RoHS Status: Exempt, IEC60900 | |
| Select all | ||
|---|---|---|
Brand ITL Insulated Tools Ltd | ||
Product Type Spanner | ||
Sub Type Adjustable Hammer Head Spanner | ||
VDE/1000V Approved Yes | ||
Material Hardened Chrome Vanadium Steel | ||
Overall Length 300mm | ||
Standards/Approvals VDE, Category ’C’, RoHS Status: Exempt, IEC60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The ITL Insulated Tools Ltd Adjustable Hammer Head Spanner, crafted with Insulation Material made of robust Chrome Vanadium Steel, is a versatile and durable tool designed for a range of applications. The Chrome Vanadium Steel construction ensures exceptional strength and durability, making it well-suited for demanding tasks in various industries.
Withstand extreme impact and abrasion
Flame Retardant
Stronger and harder than PVC coated tools
100% Production Tested
Related links
- ITL Insulated Tools Ltd Spanner, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 3/8 in Ratchet Socket Wrench with Reversible Ratchet Handle, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd 1/2 in Ratchet with Insulated Handle, 300mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 152mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 380mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner, 214mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 125mm Overall VDE/1000V Approved
- ITL Insulated Tools Ltd Spanner Imperial, 145mm Overall VDE/1000V Approved
