STAHLWILLE Combination Spanner 3/16 in, 95mm Overall
- RS Stock No.:
- 778-2024
- Mfr. Part No.:
- 40481212
- Manufacturer:
- STAHLWILLE
Subtotal (1 unit)*
€19.26
(exc. VAT)
€23.69
(inc. VAT)
Temporarily out of stock
- 11 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €19.26 |
*price indicative
- RS Stock No.:
- 778-2024
- Mfr. Part No.:
- 40481212
- Manufacturer:
- STAHLWILLE
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Combination Spanner | |
| Unit of Measure | Imperial | |
| Size | 3/16 in | |
| Material | Chrome Alloy Steel | |
| Overall Length | 95mm | |
| Finish | Round | |
| Offset Angle | 15° | |
| Standards/Approvals | DIN 899, ISO 1711, ISO 7738 form A, DIN 3110, DIN 3113 form A, DIN ISO 9001, ISO 10102 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Combination Spanner | ||
Unit of Measure Imperial | ||
Size 3/16 in | ||
Material Chrome Alloy Steel | ||
Overall Length 95mm | ||
Finish Round | ||
Offset Angle 15° | ||
Standards/Approvals DIN 899, ISO 1711, ISO 7738 form A, DIN 3110, DIN 3113 form A, DIN ISO 9001, ISO 10102 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Stahlwille Combination Spanner, 3/16 inches size, 95mm Overall Length - 40481212
This combination spanner is a Compact hand tool designed to engage hexagonal fasteners in confined environments across industrial maintenance and assembly tasks. It pairs an open jaw with a matched box end, finished in a rounded profile for smooth handling. The tool is intended for users requiring a short, offset solution for precise torque application in automation, electronics, electrical and mechanical settings.
Features and Benefits:
• 15° offset reduces knuckle interference and improves access
• Chrome alloy steel construction provides long service life
• Round finished heads minimise snagging on wiring and components
• Conforms to DIN 899 and ISO 1711 standards for consistent form
• Metric and inch marking supports mixed-measurement workflows
• Chrome alloy steel construction provides long service life
• Round finished heads minimise snagging on wiring and components
• Conforms to DIN 899 and ISO 1711 standards for consistent form
• Metric and inch marking supports mixed-measurement workflows
Applications
• Suitable for assembling control cabinets in automation systems
• Ideal for maintenance on switchgear and electrical panels
• Used with precision fixtures in electronics manufacture
• Can be used for mechanical plant assembly in tight spaces
• Ideal for maintenance on switchgear and electrical panels
• Used with precision fixtures in electronics manufacture
• Can be used for mechanical plant assembly in tight spaces
What material characteristics affect durability under frequent use?
The alloyed chrome steel composition offers enhanced resistance to wear and maintains edge integrity during repeated torque cycles.
How does the offset angle influence access in cramped assemblies?
The 15° offset lifts the user's knuckles away from the workpiece, allowing approach at shallower angles and easier engagement of recessed fasteners.
Are measurement systems indicated on the tool for mixed-work environments?
Yes, the tool is specified for use with both metric and inch dimensions, enabling compatibility across installations that use either system.
Which standards ensure dimensional and quality consistency?
The tool meets DIN 3110, DIN 3113 form A and ISO 7738 form A specifications, aligning its geometry and tolerances with recognised industrial norms.
Standards
Din 3113 form A; ISO 7738 form A
Related links
- STAHLWILLE Combination Spanner 1 3/16 in 335mm Overall
- STAHLWILLE Combination Spanner 3/4 in, 230mm Overall
- STAHLWILLE Combination Spanner 9/16 in x 9/16 in, 165mm Overall
- STAHLWILLE Combination Spanner 1 7/16 in, 461mm Overall
- STAHLWILLE Combination Spanner 16 mm, 230mm Overall
- STAHLWILLE Combination Spanner 16 mm, 180mm Overall
- STAHLWILLE Combination Spanner 12 mm, 180mm Overall
- STAHLWILLE Combination Spanner 2 in, 530mm Overall
