Visaton 40 mm dia, 25W, 8 Ω
- RS Stock No.:
- 526-840
- Mfr. Part No.:
- 4536
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€105.12
(exc. VAT)
€129.30
(inc. VAT)
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €105.12 |
*price indicative
- RS Stock No.:
- 526-840
- Mfr. Part No.:
- 4536
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Speaker Driver | |
| Impedance | 8Ω | |
| Output Power | 25W | |
| Diameter | 40mm | |
| Driver Shape | Circular | |
| Depth | 21mm | |
| Width | 58mm | |
| Length | 58mm | |
| Standards/Approvals | EN 60068-2, EN 61373 | |
| Weight | 120g | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Speaker Driver | ||
Impedance 8Ω | ||
Output Power 25W | ||
Diameter 40mm | ||
Driver Shape Circular | ||
Depth 21mm | ||
Width 58mm | ||
Length 58mm | ||
Standards/Approvals EN 60068-2, EN 61373 | ||
Weight 120g | ||
- COO (Country of Origin):
- CN
