Visaton 101 mm dia, 20W Full Range, 4 Ω, 100 Hz 22 kHz

Subtotal (1 unit)*

€10.57

(exc. VAT)

€13.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 173 unit(s) ready to ship from another location
  • Plus 165 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.57

*price indicative

RS Stock No.:
197-6433
Mfr. Part No.:
FR 10 F 4 OHM
Manufacturer:
Visaton
Find similar products by selecting one or more attributes.
Select all

Brand

Visaton

Product Type

Speaker Driver

Impedance

4Ω

Output Power

20W

Frequency Type

Full Range

Diameter

101mm

Driver Shape

Round

Waterproof

Yes

Standards/Approvals

RoHS

Weight

200g

Minimum Frequency Response

100Hz

Maximum Frequency Response

22kHz

COO (Country of Origin):
CN
The Visaton FR series is a full-range loudspeaker with two fixing lugs and shallow design. High degree of sound pressure and good high-range reproduction.

100–22000Hz frequency response

The speaker produce good high-range reproduction

86dB mean sound pressure level

133Hz resonance frequency

–25 to +70°C temperature range

0.35mH inductance of the voice coil

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy