Visaton 110W Horn Speaker, 8 Ω 23000 Hz, 2200 Hz
- RS Stock No.:
- 526-786
- Mfr. Part No.:
- 1004
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€15.70
(exc. VAT)
€19.31
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.70 |
*price indicative
- RS Stock No.:
- 526-786
- Mfr. Part No.:
- 1004
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 91dB | |
| Impedance | 8Ω | |
| Output Power | 110W | |
| Hazardous Area Certification | No | |
| Housing Material | Polycarbonate | |
| Standards/Approvals | RoHS | |
| Weight | 75g | |
| Height | 2mm | |
| Maximum Frequency Response | 23000Hz | |
| Depth | 2mm | |
| Minimum Frequency Response | 2200Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 91dB | ||
Impedance 8Ω | ||
Output Power 110W | ||
Hazardous Area Certification No | ||
Housing Material Polycarbonate | ||
Standards/Approvals RoHS | ||
Weight 75g | ||
Height 2mm | ||
Maximum Frequency Response 23000Hz | ||
Depth 2mm | ||
Minimum Frequency Response 2200Hz | ||
- COO (Country of Origin):
- CN
