Visaton 70W Horn Speaker, 8 Ω 18000 Hz
- RS Stock No.:
- 526-924
- Mfr. Part No.:
- 1350
- Manufacturer:
- Visaton
Subtotal (1 unit)*
€188.78
(exc. VAT)
€232.20
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €188.78 |
*price indicative
- RS Stock No.:
- 526-924
- Mfr. Part No.:
- 1350
- Manufacturer:
- Visaton
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Visaton | |
| Product Type | Horn Speaker | |
| Sound Level | 96dB | |
| Output Power | 70W | |
| Impedance | 8Ω | |
| Hazardous Area Certification | No | |
| Housing Material | Aluminium Die Cast (Basket) | |
| Diameter | 25mm | |
| Height | 4mm | |
| Weight | 2.16kg | |
| Standards/Approvals | RoHS | |
| Maximum Frequency Response | 18000Hz | |
| Select all | ||
|---|---|---|
Brand Visaton | ||
Product Type Horn Speaker | ||
Sound Level 96dB | ||
Output Power 70W | ||
Impedance 8Ω | ||
Hazardous Area Certification No | ||
Housing Material Aluminium Die Cast (Basket) | ||
Diameter 25mm | ||
Height 4mm | ||
Weight 2.16kg | ||
Standards/Approvals RoHS | ||
Maximum Frequency Response 18000Hz | ||
- COO (Country of Origin):
- CN
