Ecospill Ltd 30 L Maintenance Spill Kit

Subtotal (1 unit)*

€24.40

(exc. VAT)

€30.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 95 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€24.40

*price indicative

RS Stock No.:
192-7727
Mfr. Part No.:
M1290030
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Application

Maintenance

Product Type

Spill Kit

Absorbent Capacity

30L

Kit Contents

(2) Waste Bag and Tie, (20) Pads, (2) Sock

Width

590mm

Length

700mm

Standards/Approvals

No

Height

50mm

RoHS Status: Exempt

COO (Country of Origin):
GB
30ltr Maintenance Clip top plastic bag with handle. 20 x Premier 50cm x 40cm Pads, 2 x Premier 1.2mtr Socks, 2 Waste Bags & Ties.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy