Thomas & Betts, 2RD8 Butt Splice Connector, Red, Nylon, Tin Plated 8 AWG
- RS Stock No.:
- 253-2399
- Mfr. Part No.:
- 7TAI029860R0000
- Manufacturer:
- Thomas & Betts
Subtotal (1 pack of 25 units)*
€41.63
(exc. VAT)
€51.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €41.63 | €1.665 |
*price indicative
- RS Stock No.:
- 253-2399
- Mfr. Part No.:
- 7TAI029860R0000
- Manufacturer:
- Thomas & Betts
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Splice Connector | |
| Splice Type | Butt | |
| Overall Length | 1.6in | |
| Diameter | 0.34in | |
| Insulation | Nylon | |
| Maximum Wire Size AWG | 8AWG | |
| Colour | Red | |
| Insulation Material | Nylon | |
| Series | 2RD8 | |
| Contact Material | Copper | |
| Termination Type | Crimp | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E9809 | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Splice Connector | ||
Splice Type Butt | ||
Overall Length 1.6in | ||
Diameter 0.34in | ||
Insulation Nylon | ||
Maximum Wire Size AWG 8AWG | ||
Colour Red | ||
Insulation Material Nylon | ||
Series 2RD8 | ||
Contact Material Copper | ||
Termination Type Crimp | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E9809 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
The ABB nylon-insulated butt splice, is 1.69 inches in length, and has width of 0.36 inch with maximum insulation diameter 0.340.
Wire range 8
Made from copper (tin plated)
Available in red color