Sylvania LED 240 V, 87 x 87 x 47 mm, 6.5 W
- RS Stock No.:
- 210-2240
- Mfr. Part No.:
- 0005274
- Manufacturer:
- Sylvania
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 210-2240
- Mfr. Part No.:
- 0005274
- Manufacturer:
- Sylvania
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sylvania | |
| Lamp Type | LED | |
| Lamp Base | Integrated | |
| Voltage Rating | 240 V | |
| Length | 87 mm | |
| Dimensions | 87 x 87 x 47 mm | |
| Wattage | 6.5 W | |
| Select all | ||
|---|---|---|
Brand Sylvania | ||
Lamp Type LED | ||
Lamp Base Integrated | ||
Voltage Rating 240 V | ||
Length 87 mm | ||
Dimensions 87 x 87 x 47 mm | ||
Wattage 6.5 W | ||
- COO (Country of Origin):
- CN
The Sylvania recessed spotlight with polycarbonate white body and Ceiling recessed mounting used for residential and consumer application. It works with an operational voltage rating from 220 to 240 Volts.
IP65 or IP20 rating
4000K color temperature
92lm/W luminaire efficacy
600lm fixture luminous flux
4000K color temperature
92lm/W luminaire efficacy
600lm fixture luminous flux
Related links
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 5.5 W
- Sylvania LED Spotlight 87 mm 99 mm 49mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 87 mm 192 mm 49mm 220V, 240 V 4.8 W
- Sylvania LED DIM Black 87 mm 47 mm 220V, 240 V 7 W
- Sylvania LED Spotlight 87 mm 47 mm 220V, 240 V 4.8 W
- Sylvania LED Spotlight 81 mm 220V, 240 V 5.4 W
- Sylvania LED Downlight 240 mm 65 mm 220V, 240 V 23 W
