Sylvania LED Spotlight 87 mm 192 mm 49mm 220V, 240 V 4.8 W

Subtotal (1 unit)*

€40.40

(exc. VAT)

€49.69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.40

*price indicative

RS Stock No.:
288-9844
Mfr. Part No.:
90086
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Lamp Type

LED

Product Type

Spotlight

Sub Type

Spotlight

Luminous Flux

430lm

Voltage

220V, 240V

Housing Material

Polymer

Diameter

87mm

Luminous Efficacy

96Lm/W

Power

4.8W

IP Rating

IP20, IP44

Housing Finish

White

Minimum Operating Temperature

-10°C

Lifespan

15000h

Maximum Operating Temperature

40°C

Colour Temperature

3000K

Standards/Approvals

No

Width

49mm

Depth

192mm

Colour

White

Length

486mm

Dimmable

No

Cutout Size

68mm

Diffuser Finish

Frosted

COO (Country of Origin):
CN
The Sylvania LED accent spotlight is the perfect lighting solution for your home. With its ultra-low profile, 30mm design, and 30° tilt and 360° rotation capabilities, you can easily direct the light exactly where you need it. The product features a unique lens that provides a "halogen sparkle" effect, ideal for kitchens and living rooms. With a colour rendering index of over 80 and a lifetime of 15,000 hours, this spotlight offers both quality and durability.

Integrated LED accent spotlight with ultra-low profile design of 30mm

30° tilt and 360° rotation for precise lighting placement

Unique lens for a "halogen sparkle" effect

Good colour rendering index (CRI>80) for accurate colour representation

Lifetime of 15,000 hours for long-lasting performance

Ideal for residential and consumer applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy