Ambersil 400 ml Red Gloss Spray Paint
- RS Stock No.:
- 678-3111
- Mfr. Part No.:
- 31653-AM
- Manufacturer:
- Ambersil
Get a bulk buy discount
Add 6 more to save €3.12
View bulk pricing optionsSubtotal (1 unit)*
€13.64
(exc. VAT)
€16.78
(inc. VAT)
In Stock
- Plus 343 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €13.64 | - |
| 6 - 14 | €13.12 | €3.12 |
| 15 + | €12.84 | €12.00 |
*price indicative
- RS Stock No.:
- 678-3111
- Mfr. Part No.:
- 31653-AM
- Manufacturer:
- Ambersil
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ambersil | |
| Compatible Materials | Concrete, Glass, Metal, Wood, Stone | |
| Product Type | Spray Paint | |
| Colour | Red | |
| Finish | Gloss | |
| Base Material | Acrylic | |
| Standards/Approvals | EN 374 | |
| Package Size | 400 ml | |
| Trade Name | Acrylic Paint | |
| Select all | ||
|---|---|---|
Brand Ambersil | ||
Compatible Materials Concrete, Glass, Metal, Wood, Stone | ||
Product Type Spray Paint | ||
Colour Red | ||
Finish Gloss | ||
Base Material Acrylic | ||
Standards/Approvals EN 374 | ||
Package Size 400 ml | ||
Trade Name Acrylic Paint | ||
- COO (Country of Origin):
- DE
Ambersil Spray Paint, 400 ml Can size, Red - 31653-AM
This acrylic-based spray paint comes in a convenient 400ml aerosol can. Featuring a vibrant red colour and a gloss finish, it is suitable for a variety of applications requiring a durable and attractive coating for both indoor and outdoor use.
Features & Benefits
• Fast-drying formula helps complete projects promptly
• Flexible formulation resists cracking and peeling
• High UV resistance maintains colour integrity
• Good adhesion to various surfaces enhances durability
• Effective opacity covers surface imperfections
• Long-lasting gloss finish improves aesthetic appeal
Applications
• Suitable for automotive refinishing
• Ideal for home and garden projects
• Effective on metal and wood surfaces
• Recommended for crafts and DIY projects
• Appropriate for various industrial uses
Can it be used on different materials?
Yes, it adheres well to metal, wood, and other surfaces.
Is it safe for outdoor use?
Yes, it features high UV resistance for outdoor applications.
Will it dry quickly in colder temperatures?
Drying time may increase at lower temperatures.
Can it be applied directly to rusted surfaces?
It is recommended to remove rust for optimal results.
Related links
- Ambersil 400 ml RAL 3002 Red Gloss Spray Paint
- Ambersil 400 ml RAL 5010 Blue Gloss Spray Paint
- Ambro Sol 400 ml Red Gloss Spray Paint
- Ambersil 400 ml RAL 2004 Orange Gloss Spray Paint
- Ambersil 400 ml RAL 1007 Yellow Gloss Spray Paint
- Ambersil 400 ml Silver Gloss Spray Paint
- Ambersil 400 ml RAL 7035 Grey Gloss Spray Paint
- Ambersil 400 ml White RAL 9016 White Gloss Spray Paint
