INA 17 Tooth Parallel Sprocket, KSR16-L0-12-10-17-15
- RS Stock No.:
- 174-1132
- Mfr. Part No.:
- KSR16-L0-12-10-17-15
- Manufacturer:
- INA
Subtotal (1 unit)*
€76.12
(exc. VAT)
€93.63
(inc. VAT)
Temporarily out of stock
- Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.12 |
*price indicative
- RS Stock No.:
- 174-1132
- Mfr. Part No.:
- KSR16-L0-12-10-17-15
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Number of Teeth | 17 | |
| Product Type | Sprocket | |
| Bore Diameter | 16.2mm | |
| Bore Type | Parallel | |
| Pitch Diameter | 103.7mm | |
| Material | Steel | |
| Sprocket Width | 18.3mm | |
| Maximum Inside Diameter | 16.2mm | |
| Outside Diameter | 40mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Number of Teeth 17 | ||
Product Type Sprocket | ||
Bore Diameter 16.2mm | ||
Bore Type Parallel | ||
Pitch Diameter 103.7mm | ||
Material Steel | ||
Sprocket Width 18.3mm | ||
Maximum Inside Diameter 16.2mm | ||
Outside Diameter 40mm | ||
Standards/Approvals No | ||
NA roller chain idler sprocket units are guidance and return units for roller bush chains and roller chains. They can compensate for chain stretch resulting from operation and give smoother system running under high loads and speeds. The ready-to-fit units comprise sprockets and deep groove ball bearings or radial insert ball bearings. The sprockets are made from high strength steel, sintered iron or plastic (polyamide). Sprockets made from plastic give particularly smooth running and generate very little noise. Since the inner ring of the deep groove ball bearing is extended on both sides, no additional spacer rings are required. In series KSR..-B0, the inner ring is located on the shaft by means of a locking collar. The bearing bore of this series has a plus tolerance.
Roller chain idler sprocket units
Sealing
Lubrication
Idler pulley units
Sealing
Lubrication
Operating temperature
Related links
- INA 17 Tooth Parallel Sprocket, KSR16-L0-10-10-17-08
- INA 17 Tooth Parallel Sprocket, KSR16-L0-10-10-17-09
- INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- INA 20 Tooth Parallel Sprocket, KSR16-L0-12-10-20-15
- INA 17 Tooth Parallel Sprocket, KSR20-B0-10-10-17-15
- INA 15 Tooth Sprocket, KSR16-L0-12-10-15-08
- INA 15 Tooth Sprocket, KSR16-L0-12-10-15-09
- INA 18 Tooth Parallel Sprocket, KSR16-L0-08-10-18-09
