ISSI SRAM, IS62WV25616BLL-55TLI- 4 MB

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-2043
Mfr. Part No.:
IS62WV25616BLL-55TLI
Manufacturer:
ISSI
Find similar products by selecting one or more attributes.
Select all

Brand

ISSI

Product Type

SRAM

Memory Size

4MB

Organisation

256 k x 16 Bit

Number of Words

256K

Number of Bits per Word

16

Maximum Random Access Time

55ns

Address Bus Width

18bit

Timing Type

Asynchronous

Minimum Supply Voltage

2.5V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

TSOP

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Pin Count

44

Series

IS62WV25616BLL

Length

18.52mm

Standards/Approvals

No

Height

1.05mm

Width

10.29mm

Supply Current

45mA

Automotive Standard

No

COO (Country of Origin):
TW

Static RAM, ISSI


The ISSI Static RAM products use high performing CMOS technology. There is a broad range of static RAMs which include the 5V high-speed asynchronous SRAM, high-speed low power asynchronous SRAM, 5V low power types asynchronous SRAMs, ultra-low power CMOS Static RAM and PowerSaverTM lower power asynchronous SRAMs. The ISSI SRAM devices come in a variety of voltages, memory size and different organisations. They are suitable in applications such as CPU cache memory, embedded processors, hard drive, and switches to industrial electronics.

Power supply: 1.8V/3.3V/5V

Packages available: BGA, SOJ, SOP, sTSOP, TSOP

Configuration choice available: x8 and x16

ECC feature available for High Speed Asynchronous SRAMs

SRAM (Static Random Access Memory)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy