Renesas Electronics SRAM, R1LP0108ESF-5SI#B1
- RS Stock No.:
- 262-7092
- Mfr. Part No.:
- R1LP0108ESF-5SI#B1
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 156 units)*
€471.744
(exc. VAT)
€580.32
(inc. VAT)
Temporarily out of stock
- 312 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 156 + | €3.024 | €471.74 |
*price indicative
- RS Stock No.:
- 262-7092
- Mfr. Part No.:
- R1LP0108ESF-5SI#B1
- Manufacturer:
- Renesas Electronics
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | SRAM | |
| Maximum Supply Voltage | -40V | |
| Maximum Operating Temperature | 80°C | |
| Series | R1LV0108ESA | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type SRAM | ||
Maximum Supply Voltage -40V | ||
Maximum Operating Temperature 80°C | ||
Series R1LV0108ESA | ||
- COO (Country of Origin):
- MY
Related links
- Renesas Electronics SRAM, R1LP0108ESF-5SI#B1
- Renesas Electronics SRAM, R1LV0108ESA-5SI#B1
- Renesas Electronics SRAM- 64 kB
- Renesas Electronics SRAM, 70V261L25PFGI- 256 kB
- Renesas Electronics SRAM- 256 kB
- Renesas Electronics SRAM, 71256SA15YG- 256 kB
- Renesas Electronics SRAM, 70V27L15PFG- 512 kB
- Renesas Electronics SRAM- 1024 kB
