Infineon SRAM, CY62167EV30LL-45BVXI- 16 MB
- RS Stock No.:
- 273-5284
- Mfr. Part No.:
- CY62167EV30LL-45BVXI
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€18.56
(exc. VAT)
€22.83
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €18.56 |
| 10 - 24 | €17.19 |
| 25 + | €16.21 |
*price indicative
- RS Stock No.:
- 273-5284
- Mfr. Part No.:
- CY62167EV30LL-45BVXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Memory Size | 16MB | |
| Product Type | SRAM | |
| Organisation | 1M x 16 | |
| Number of Words | 1000000 | |
| Number of Bits per Word | 16 | |
| Maximum Random Access Time | 45ns | |
| Minimum Supply Voltage | 2.20V | |
| Timing Type | Asynchronous | |
| Maximum Supply Voltage | 3.60V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TSOP I | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 48 | |
| Series | CY62167EV30 | |
| Height | 12mm | |
| Width | 1.05mm | |
| Standards/Approvals | RoHS | |
| Length | 20mm | |
| Supply Current | 35mA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Memory Size 16MB | ||
Product Type SRAM | ||
Organisation 1M x 16 | ||
Number of Words 1000000 | ||
Number of Bits per Word 16 | ||
Maximum Random Access Time 45ns | ||
Minimum Supply Voltage 2.20V | ||
Timing Type Asynchronous | ||
Maximum Supply Voltage 3.60V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Package Type TSOP I | ||
Maximum Operating Temperature 85°C | ||
Pin Count 48 | ||
Series CY62167EV30 | ||
Height 12mm | ||
Width 1.05mm | ||
Standards/Approvals RoHS | ||
Length 20mm | ||
Supply Current 35mA | ||
Infineon CY62167EV30 Series SRAM, 16MB Memory Size, Asynchronous Timing Type - CY62167EV30LL-45BVXI
This SRAM provides non‑volatile‑like fast volatile storage for systems requiring quick read/write access. It operates across a low‑voltage range suitable for modern digital circuits and is packaged for surface mounting in Compact applications. The device is intended for use where Rapid random access and moderate power draw are required within industrial temperature limits.
Features and Benefits:
• 45ns access time enables high‑speed data retrieval and writes
• 1Mx16 organisation offers large word depth for addressable storage
• 16 bits per word supports wide parallel data transfers
• 35mA supply current keeps power consumption predictable
• RoHS approval ensures material conformity for manufacturing
• 1Mx16 organisation offers large word depth for addressable storage
• 16 bits per word supports wide parallel data transfers
• 35mA supply current keeps power consumption predictable
• RoHS approval ensures material conformity for manufacturing
Applications
• Suitable for buffering in high‑speed data acquisition
• Ideal for firmware shadowing in embedded controllers
• Used with memory‑mapped peripherals in industrial systems
• Can be used for cache storage in communications equipment
• Ideal for firmware shadowing in embedded controllers
• Used with memory‑mapped peripherals in industrial systems
• Can be used for cache storage in communications equipment
What supply voltage range does it accept?
It accepts a minimum of 2.20V and a maximum of 3.60V.
What package and mounting style are provided for PCB assembly?
It is supplied in a TSOP I package with surface‑mount configuration and 48 pins.
What operating temperature range can it withstand?
It operates from -40°C up to 85°C.
How is the memory capacity and word organisation described?
It provides one million words arranged as 1Mx16, equating to 16MB total memory.
What physical footprint specifics are defined for board layout?
The component dimensions include a width of 1.05mm, height of 12mm and length of 20mm.
Related links
- Infineon SRAM, CY62167EV30LL-45ZXA- 16 MB
- Infineon SRAM, CY62167EV30LL-45BVXI- 16 MB
- Infineon SRAM, CY7C1061GE30-10ZSXI- 16 MB
- Infineon SRAM, CY62167DV30LL-55ZXI- 16 MB
- Infineon SRAM, CY7C1062G30-10BGXI- 16 MB
- Infineon SRAM, CY7C10612G30-10ZSXI- 16 MB
- Infineon SRAM, CY62146EV30LL-45BVXI- 2 MB
- Infineon SRAM, CY62137FV30LL-45BVXI- 2 MB
