Infineon SRAM, CY62157EV30LL-45ZSXI- 8 MB

Subtotal (1 unit)*

€9.44

(exc. VAT)

€11.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1,320 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.44

*price indicative

RS Stock No.:
273-7346
Mfr. Part No.:
CY62157EV30LL-45ZSXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Memory Size

8MB

Product Type

SRAM

Organisation

512 K x 16

Number of Words

512K

Number of Bits per Word

16

Minimum Supply Voltage

2.20V

Timing Type

Asynchronous

Maximum Supply Voltage

3.60V

Mount Type

Surface

Package Type

TSOP II

Minimum Operating Temperature

-40°C

Pin Count

44

Maximum Operating Temperature

85°C

Width

1.19mm

Standards/Approvals

RoHS

Length

18.51mm

Series

CY62157EV30

Height

10.26mm

Supply Current

35mA

Infineon CY62157EV30 Series SRAM, 8MB Memory Size, 16 Bits per Word - CY62157EV30LL-45ZSXI


This SRAM provides 8MB of volatile parallel storage in a surface-mounted TSOP II package for applications requiring fast, byte-addressable data retention. It operates asynchronously across a wide supply range and is intended for systems where Compact board-level integration and predictable power behaviour are important.

Features and Benefits:


• 2.2 to 3.6V supply supports flexible power-rail designs
• 35mA supply current reduces energy draw during use
• 512Kx16 organisation enables wide parallel data transfer
• Asynchronous timing offers simple control without clocking
• 44-pin surface mount facilitates dense PCB placement

Applications


• Suitable for buffer memory in control systems
• Ideal for firmware storage in embedded modules
• Used with industrial controllers requiring extended temperature
• Can be used for cache in data-logging devices

What supply voltage range does it support?


It operates from 2.20V up to 3.60V for compatibility with varied rails.

What temperature range is it rated for?


It is specified for use between -40°C and 85°C for harsh environments.

How is the device packaged for PCB assembly?


It is supplied in a TSOP II 44-pin surface-mount package for automated placement.

What is the memory organisation and word width?


The arrangement is 512K words by 16 bits to provide 8MB total capacity.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy