Wurth Elektronik M2.5 Standoff, 9 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 184-1984
- Mfr. Part No.:
- 971090154
- Manufacturer:
- Wurth Elektronik
Subtotal (1 box of 1000 units)*
€542.40
(exc. VAT)
€667.15
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €542.40 | €0.542 |
*price indicative
- RS Stock No.:
- 184-1984
- Mfr. Part No.:
- 971090154
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Length | 9mm | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS, JEDEC JS709B, IEC 61249-2-21, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Length 9mm | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS, JEDEC JS709B, IEC 61249-2-21, REACH | ||
- COO (Country of Origin):
- DE
Applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Related links
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
- Wurth Elektronik M2.5 Spacer Stud 6 mm Stud, Brass
