Wurth Elektronik M2.5 Standoff, 9 mm Body, 6 mm Stud, Brass

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 pack of 10 units)*

€7.86

(exc. VAT)

€9.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 350 unit(s) shipping from 09 November 2026
  • Plus 3,690 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.786€7.86-
50 - 90€0.75€7.504%
100 - 190€0.714€7.149%
200 - 490€0.684€6.8412%
500 +€0.655€6.5516%

*price indicative

RS Stock No.:
184-2780
Mfr. Part No.:
971090154
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Stud Length

6mm

Length

9mm

Product Type

Standoff

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

5mm

Finish

Nickel

Standards/Approvals

RoHS, JEDEC JS709B, IEC 61249-2-21, REACH

COO (Country of Origin):
DE
Applications

Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy