Wurth Elektronik M3 Spacer Stud, 10 mm Body, 6 mm Stud, Brass

Subtotal (1 box of 2000 units)*

€732.00

(exc. VAT)

€900.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 16 November 2026
  • Plus 1 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€732.00€0.366

*price indicative

RS Stock No.:
184-1988
Mfr. Part No.:
971100324
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

10mm

Stud Length

6mm

Product Type

Spacer Stud

Gender

Male/Female

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

5mm

Finish

Nickel

Standards/Approvals

IEC 61249-2-21, RoHS, REACH, JEDEC JS709B

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 10mm Length, Hex Shape - 971100324


This spacer stud provides a Compact threaded standoff solution for electronic assemblies. Machined from brass with a nickel finish, it offers a dual-thread configuration that supports assemblies where mating parts require both male and female threading. The hex profile across flats enables tool engagement for installation, while the product meets recognised material and safety standards suitable for electronic manufacturing environments.

Features and Benefits:


• M3 thread sizes provide secure mechanical retention
• Nickel plating resists surface corrosion during handling
• Hexagonal across flats allows positive spanner engagement
• 5mm hole depth supports partial insertion of mating fixings
• 6mm stud length enables controlled separation of components

Applications


• Suitable for mounting printed circuit boards where standoffs are required
• Used with stacked board assemblies needing male/female fixation
• Ideal for electronic enclosures requiring earthed separations
• Can be used for mechanical spacing in Compact assemblies

What threading configuration does it provide?


It incorporates M3 internal and M3 external threads to accept standard M3 fasteners.

How does the hex form affect assembly?


The 5.5mm across-flats hex permits torque application with common spanners for accurate tightening.

What standards has it been assessed against?


It complies with IEC 61249-2-21, RoHS, REACH and JEDEC JS709B.

What are the material and surface finish?


The body is brass with a nickel finish applied to the exterior.

What is the overall and stud length?


The overall length is 10mm with a protruding stud of 6mm.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy