Wurth Elektronik M2 Spacer Stud, 10 mm Body, 5 mm Stud, Brass
- RS Stock No.:
- 184-2591
- Distrelec Article No.:
- 304-39-040
- Mfr. Part No.:
- 971100244
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€5.30
(exc. VAT)
€6.50
(inc. VAT)
In Stock
- Plus 1,240 unit(s) shipping from 19 October 2026
- Plus 1,030 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 40 | €0.53 | €5.30 |
| 50 - 90 | €0.508 | €5.08 |
| 100 - 190 | €0.482 | €4.82 |
| 200 - 490 | €0.461 | €4.61 |
| 500 + | €0.443 | €4.43 |
*price indicative
- RS Stock No.:
- 184-2591
- Distrelec Article No.:
- 304-39-040
- Mfr. Part No.:
- 971100244
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 10mm | |
| Stud Length | 5mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hex Size Across Flat | 4mm | |
| Hole Depth | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | JEDEC JS709B, RoHS, REACH, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 10mm | ||
Stud Length 5mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hex Size Across Flat 4mm | ||
Hole Depth 5mm | ||
Finish Nickel | ||
Standards/Approvals JEDEC JS709B, RoHS, REACH, IEC 61249-2-21 | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 10mm Length, Hex Shape - 971100244
This spacer stud provides a robust threaded standoff for electronic assemblies where insulated separation and secure fastening are required. Manufactured from brass with a nickel finish, it combines a hexagonal form with dual-threaded ends to support stacked or spaced PCB arrangements while meeting recognised material and environmental standards.
Features and Benefits:
• Hexagonal head enables controlled torque application
• Nickel finish resists surface corrosion during handling
• Dual M2 threads permit reversible male and female connections
• 5mm stud length offers Compact standoff capability
• 5mm hole depth allows consistent screw engagement
• Nickel finish resists surface corrosion during handling
• Dual M2 threads permit reversible male and female connections
• 5mm stud length offers Compact standoff capability
• 5mm hole depth allows consistent screw engagement
Applications
• Suitable for mounting printed circuit boards in Compact enclosures
• Ideal for securing daughter boards to main assemblies
• Used with insulated washers in mixed-metal assemblies
• Can be used for spacings in telecom equipment racks
• Ideal for securing daughter boards to main assemblies
• Used with insulated washers in mixed-metal assemblies
• Can be used for spacings in telecom equipment racks
What thread sizes are provided for mating fasteners?
Both ends use M2 threading, allowing compatibility with M2 screws.
How does the hexagonal form affect assembly?
The 4mm across-flat hex permits spanners to apply controlled tightening torque.
What standards relate to material and environmental safety?
The component conforms to JEDEC JS709B as well as RoHS and REACH requirements.
What is the measurable depth available for fastener seating?
The internal seat provides 5mm of engagement for inserted screws.
Which material composes the body and what surface treatment is applied?
The body is brass with a nickel-plated finish, providing a metallic protective layer.
Related links
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- RS PRO M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 6 mm Stud, Brass
