Wurth Elektronik Spacer Stud M2.5, 25 mm Body, 6 mm Stud, Steel

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€6.38

(exc. VAT)

€7.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 580 unit(s) shipping from 09 November 2026
  • Plus 2,030 unit(s) shipping from 16 November 2026
  • Plus 1,850 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.638€6.38
50 - 90€0.587€5.87
100 - 490€0.518€5.18
500 +€0.485€4.85

*price indicative

RS Stock No.:
205-2959
Mfr. Part No.:
971250151
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Spacer Stud

Length

25mm

Stud Length

6mm

Gender

Female/Male

Material

Steel

Shape

Hex

Thread Size A

M2.5

Thread Size B

M2.5

Hex Size Across Flat

5mm

Hole Depth

7mm

Outside Diameter

2.5mm

Finish

Gloss Zinc

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 25mm Length, Hex Shape - 971250151


This spacer stud is a steel hexagonal component designed to provide a fixed separation and threaded connection between assemblies. It combines a male and female threaded Interface to permit captive fastening in Compact mechanical and electronic constructions while offering a corrosion-resistant gloss zinc finish suitable for controlled environments.

Features and Benefits:


• M2.5 threads enable fine fastener engagement and secure connections
• Hexagonal body eases torque application with a 5mm spanner
• Dual-gender threading allows reversible mounting and alignment
• 6mm stud portion provides positive engagement for mating parts
• 7mm hole depth supports partial insertion of mating fasteners

Applications


• Used with panel assemblies requiring fixed spacing
• Suitable for small electronic enclosure standoffs
• Ideal for stacked board mounting in Compact systems
• Can be used for mechanical fixtures needing threaded spacers
• Used for repair tasks where steel durability is required

What material is used for structural integrity?


The component is MADE from steel, providing a robust substrate for threaded connections.

How is corrosion resistance achieved?


A gloss zinc plating is applied to the external surfaces for improved surface protection.

Which thread sizes are provided on the component?


Both threaded ends are sized M2.5 to match small fasteners and inserts.

What is the overall length available for installation planning?


The total length measures 25mm for determining clearance and stack height.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy