Wurth Elektronik Spacer Stud M4, 8 mm Body, 8 mm Stud, Steel
- RS Stock No.:
- 205-2975
- Mfr. Part No.:
- 971080471
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.62
(exc. VAT)
€5.68
(inc. VAT)
In Stock
- Plus 1,180 unit(s) shipping from 09 November 2026
- Plus 1,480 unit(s) shipping from 13 November 2026
- Plus 3,450 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.462 | €4.62 | - |
| 50 - 90 | €0.416 | €4.16 | 9% |
| 100 - 490 | €0.397 | €3.97 | 14% |
| 500 + | €0.371 | €3.71 | 19% |
*price indicative
- RS Stock No.:
- 205-2975
- Mfr. Part No.:
- 971080471
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 8mm | |
| Stud Length | 8mm | |
| Gender | Female/Male | |
| Material | Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 5mm | |
| Outside Diameter | 4mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 8mm | ||
Stud Length 8mm | ||
Gender Female/Male | ||
Material Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 5mm | ||
Outside Diameter 4mm | ||
Finish Gloss Zinc | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 4mm Outside Diameter, 8mm Length - 971080471
This spacer stud is a double‑threaded hex component intended to provide rigid separation and secure fastening in assemblies. Manufactured in steel with a gloss zinc finish, it combines opposing male and female threads to permit stacked connections while offering corrosion resistance suitable for indoor electronic and mechanical assemblies. The hex shape allows tool engagement for installation and removal.
Features and Benefits:
• M4 threads enable secure coupling for metric fasteners
• Hex shape across flats improves torque transmission
• Gloss zinc finish reduces surface corrosion risk
• 5mm hole depth permits shallow component anchoring
• Steel construction supports load‑bearing connections
• Hex shape across flats improves torque transmission
• Gloss zinc finish reduces surface corrosion risk
• 5mm hole depth permits shallow component anchoring
• Steel construction supports load‑bearing connections
Applications
• Suitable for mounting printed circuit assemblies
• Ideal for fastening stacked enclosures and panels
• Used with metric standoffs in control cabinets
• Can be used for spacer duties in small mechanical assemblies
• Useful when alternating male and female connections are required
• Ideal for fastening stacked enclosures and panels
• Used with metric standoffs in control cabinets
• Can be used for spacer duties in small mechanical assemblies
• Useful when alternating male and female connections are required
What thread sizes are provided on this component?
It features M4 threads on both ends permitting direct mating with M4 fasteners.
How does the hex form affect installation?
The hex geometry measures 7mm across flats and allows a spanner or socket to apply torque for tightening.
What is the external profile and finish material?
The body is steel with a gloss zinc‑plated surface to provide a protective metallic coating.
How deep is the internal bore available for engagement?
The product provides a 5mm internal hole depth for shallow thread engagement.
What gender configurations are available on each end?
One end presents a male thread while the opposing end accepts a female thread.
Related links
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik Spacer Stud M4 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
- Wurth Elektronik M4 Spacer Stud 8 mm Stud, Steel
