Wurth Elektronik Spacer Stud M4, 12 mm Body, 8 mm Stud, Steel

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

€4.62

(exc. VAT)

€5.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,280 unit(s) shipping from 09 November 2026
  • Plus 100 unit(s) shipping from 16 November 2026
  • Plus 4,650 unit(s) shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 40€0.462€4.62
50 - 90€0.416€4.16
100 - 490€0.397€3.97
500 +€0.371€3.71

*price indicative

RS Stock No.:
205-2977
Distrelec Article No.:
304-09-997
Mfr. Part No.:
971120471
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

12mm

Stud Length

8mm

Product Type

Spacer Stud

Gender

Female/Male

Material

Steel

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

7mm

Outside Diameter

4mm

Finish

Gloss Zinc

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Wurth Elektronik Spacer Stud, 12mm Length, 4mm Outside Diameter - 971120471


This spacer stud is a hex-shaped steel fastener designed to provide threaded separation between stacked components. It combines male and female M4 threads with a protective gloss zinc coating, intended for applications where secure, repeatable standoffs are required in assemblies that demand corrosion-resistant plating and a Compact profile.

Features and Benefits:


• M4 threads on both ends give straightforward threaded joining
• Hexagonal form enables simple wrench tightening
• Steel construction delivers consistent mechanical connection
• Gloss zinc finish reduces surface corrosion potential
• 7mm hole depth allows adequate engagement for screws

Applications


• Suitable for securing electronic modules within enclosures
• Used for spacing circuit boards in Compact assemblies
• Ideal for fastening panels where hex access is available
• Can be used for mounting components requiring male/female Interface

What is the external diameter and relevance to fitting clearances?


The stud has a 4mm outside diameter which fits narrow clearance holes and coordinates with corresponding bore sizes.

How long is the exposed standoff and where does that measurement apply?


The overall length is 12mm which represents the total axial extent of the part between end faces.

What thread combinations are provided and how do they function?


Both ends are M4 threaded, providing a male and a female Interface for stacking or joining two threaded parts.

How does the plated finish affect handling during assembly?


The gloss zinc coating offers a smoother surface for installation and helps reduce fretting between mating steel parts.

What tooling is suitable for torque application on this part?


A 7mm across-flats hex key or socket engages the hex shape for controlled tightening.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy